Phoenix Contact PACT RCP Series Current Transformer 4000 A
- RS Stock No.:
- 174-3482
- Mfr. Part No.:
- 2906231
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£432.20
(exc. VAT)
£518.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.20 |
*price indicative
- RS Stock No.:
- 174-3482
- Mfr. Part No.:
- 2906231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT RCP | |
| Secondary Current | 21mA | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 4000A | |
| Maximum Operating Temperature | 80°C | |
| Width | 6.2mm | |
| Depth | 120.5mm | |
| Weight | 374g | |
| Standards/Approvals | CE, CMIM, UL, UKCA, EAC, IEC 61010-1, IEC 61010-2-032 | |
| Maximum Operating Frequency | 1kHz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 16Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT RCP | ||
Secondary Current 21mA | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Primary Current 4000A | ||
Maximum Operating Temperature 80°C | ||
Width 6.2mm | ||
Depth 120.5mm | ||
Weight 374g | ||
Standards/Approvals CE, CMIM, UL, UKCA, EAC, IEC 61010-1, IEC 61010-2-032 | ||
Maximum Operating Frequency 1kHz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 16Hz | ||
- COO (Country of Origin):
- DE
Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 300 mm in length/95 mm in diameter for AC current measurement on busbars and power lines. The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Related links
- Phoenix Contact PACT RCP Series Current Transformer 4000 A
- Phoenix Contact PACT RCP Series Current Transformer 4000 A 1.5 VA
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer
- Phoenix Contact PACT RCP Series Current Transformer 8.3 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 1000 A 8.3 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3 mm Bore
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3 mm Bore
