Honeywell CSN Series Current Transformer, 60mA Input, 60 mA, -70 → +70 A Output, ±15 V
- RS Stock No.:
- 121-8175
- Mfr. Part No.:
- CSNA111
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 121-8175
- Mfr. Part No.:
- CSNA111
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Current Ratio | 60 mA | |
| Sensor Technology | Closed Loop | |
| Supply Voltage | ±15 V | |
| Input Current | 60mA | |
| Output Current | -70 → +70 A | |
| Overall Height | 25.7mm | |
| Overall Width | 40.5mm | |
| Overall Depth | 18mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Series | CSN | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Current Ratio 60 mA | ||
Sensor Technology Closed Loop | ||
Supply Voltage ±15 V | ||
Input Current 60mA | ||
Output Current -70 → +70 A | ||
Overall Height 25.7mm | ||
Overall Width 40.5mm | ||
Overall Depth 18mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Series CSN | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
