Murata Power Solutions 5600 Series Current Transformer 10 A

Bulk discount available

Subtotal (1 tube of 25 units)*

£33.725

(exc. VAT)

£40.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 225 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 225£1.349£33.73
250 - 600£1.171£29.28
625 - 1225£1.089£27.23
1250 - 2475£1.059£26.48
2500 +£1.032£25.80

*price indicative

RS Stock No.:
106-8534
Mfr. Part No.:
56050C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Current Transformer

Series

5600

Primary DC Resistance

0.13Ω

Secondary DC Resistance

0.2Ω

Inductance

4.5mH

Secondary Current

1A

Terminal Type

Wire

Primary Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

16.79mm

Width

8.89mm

Standards/Approvals

No

Depth

20.19mm

Mount Type

Through Hole

Maximum Operating Frequency

200kHz

Minimum Operating Frequency

20kHz

COO (Country of Origin):
CN

56xxx Series Cable Hole Current Sense Transformer


The 5600 series of current sense transformers are designed to monitor AC currents

The transformers can be used for high frequency current sensing

Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts

Available with cable hole primary and single or centre tapped secondary through hole mounting

High Frequency Current Sense Transformers


Related links