Murata Power Solutions 5600 Series Current Transformer 10 A

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

£33.725

(exc. VAT)

£40.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 225£1.349£33.73
250 - 600£1.248£31.20
625 - 1225£1.186£29.65
1250 - 2475£1.126£28.15
2500 +£1.071£26.78

*price indicative

RS Stock No.:
106-8532
Mfr. Part No.:
56100C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Current Transformer

Series

5600

Primary DC Resistance

0.93Ω

Secondary DC Resistance

1.4Ω

Inductance

18mH

Secondary Current

1A

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

10A

Maximum Operating Temperature

85°C

Depth

20.19mm

Standards/Approvals

No

Width

8.89mm

Length

16.79mm

Maximum Operating Frequency

200kHz

Mount Type

Through Hole

Minimum Operating Frequency

20kHz

COO (Country of Origin):
CN

56xxx Series Cable Hole Current Sense Transformer


The 5600 series of current sense transformers are designed to monitor AC currents

The transformers can be used for high frequency current sensing

Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts

Available with cable hole primary and single or centre tapped secondary through hole mounting

High Frequency Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy