Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- RS Stock No.:
- 106-8527
- Mfr. Part No.:
- 53200C
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 1000 units)*
£774.00
(exc. VAT)
£929.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.774 | £774.00 |
*price indicative
- RS Stock No.:
- 106-8527
- Mfr. Part No.:
- 53200C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5300 | |
| Primary DC Resistance | 7mΩ | |
| Secondary DC Resistance | 34mΩ | |
| Inductance | 8mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.2mm | |
| Depth | 5.4mm | |
| Width | 8.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 500kHz | |
| Mount Type | Surface | |
| Minimum Operating Frequency | 50kHz | |
| Turns Ratio | 1:200 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5300 | ||
Primary DC Resistance 7mΩ | ||
Secondary DC Resistance 34mΩ | ||
Inductance 8mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 125°C | ||
Length 7.2mm | ||
Depth 5.4mm | ||
Width 8.3mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 500kHz | ||
Mount Type Surface | ||
Minimum Operating Frequency 50kHz | ||
Turns Ratio 1:200 | ||
- COO (Country of Origin):
- CN
53xxx Series SMT Current Sense Transformer
The 5300 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- TDK B828 Series Current Transformer 20 A 1:200
- Socomec 192T Series Current Transformer 10 A
- LEM LV Series Current Transformer 10 mA 15V
