Honeywell CSLA Series Current Transformer, 57A Input, 57:1, 10.9mm Bore, 8 → 16 V dc
- RS Stock No.:
- 650-554
- Mfr. Part No.:
- CSLA1CD
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 650-554
- Mfr. Part No.:
- CSLA1CD
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Current Ratio | 57:1 | |
| Series | CSLA | |
| Bore Size | 10.9mm | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 8 → 16 V dc | |
| Input Current | 57A | |
| Overall Height | 35.6mm | |
| Overall Width | 34.3mm | |
| Overall Depth | 10.4mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Current Ratio 57:1 | ||
Series CSLA | ||
Bore Size 10.9mm | ||
Sensor Technology Open Loop | ||
Supply Voltage 8 → 16 V dc | ||
Input Current 57A | ||
Overall Height 35.6mm | ||
Overall Width 34.3mm | ||
Overall Depth 10.4mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- MX
The Honeywell Control Systems Sensing and Control (S&C) offers a wide variety of current sensors to monitor alternating (ac) or direct (dc) current. From digital output detectors sensing a few hundred milliamps to linear sensors monitoring over one thousand amps, our comprehensive line provides superior, often accurate performance at a reduced cost.
Open collector output Digital
Output ac or dc currents Thru-hole
Design Output voltage isolation from
Input Minimum energy dissipation
Maximum current limited only by
Conductor size Enhanced accuracy, lowcost sensing RoHS compliant
Output ac or dc currents Thru-hole
Design Output voltage isolation from
Input Minimum energy dissipation
Maximum current limited only by
Conductor size Enhanced accuracy, lowcost sensing RoHS compliant
