Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5 mm Bore
- RS Stock No.:
- 131-272
- Mfr. Part No.:
- 2813509
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£219.19
(exc. VAT)
£263.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.19 |
*price indicative
- RS Stock No.:
- 131-272
- Mfr. Part No.:
- 2813509
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transducer | |
| Series | MCR-SL-S-400-I-LP | |
| Power Rating | 1W | |
| Secondary Current | 400A | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Weight | 143g | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | |
| Length | 85mm | |
| Depth | 70.5mm | |
| Maximum Operating Frequency | 6000Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 30Hz | |
| Bore Size | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transducer | ||
Series MCR-SL-S-400-I-LP | ||
Power Rating 1W | ||
Secondary Current 400A | ||
Primary Current 400A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Weight 143g | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | ||
Length 85mm | ||
Depth 70.5mm | ||
Maximum Operating Frequency 6000Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 30Hz | ||
Bore Size 18.5mm | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Current Transducer is designed for measuring sinusoidal and non-sinusoidal alternating currents. It has an input current range of 0 to 400 A and features a loop-powered output with a range of 4 to 20 mA. The compact and durable design ensures long-lasting usage.
True r.m.s. value measurement from 30 to 6000 Hz
Can be retrofitted with an open up Rogowski coil
Related links
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5 mm Bore
- Phoenix Contact MCR-SL-S-400-U Series Current Transducer 400 A 1 W 20V dc, 30 V dc 18.5 mm Bore
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-S-200-U Series Current Transducer 200 A 1 W 20V, 30 V 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transducer 400 A 1.65 W 24V dc
- Phoenix Contact MCR-SL-S-100-U Series Current Transformer 100 A 20V dc, 30 V dc 18.5 mm Bore
- Phoenix Contact MCR-SL-CUC-600-I Series Current Transducer 600 A 1.65 W 20V dc, 30 V dc 32 mm Bore
- Phoenix Contact MCR-SL-CUC-100-U Series Current Transducer 100 A 20V, 30 V
