Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5 mm Bore

Subtotal (1 unit)*

£219.19

(exc. VAT)

£263.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.19

*price indicative

RS Stock No.:
131-269
Mfr. Part No.:
2813499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transducer

Series

MCR-SL-S-200-I-LP

Power Rating

1W

Secondary Current

200A

Minimum Operating Temperature

-20°C

Primary Current

200A

Maximum Operating Temperature

60°C

Standards/Approvals

cULus, EAC, EN61869, EU RoHS, UKCA, UL, CE, CHINA RoHS

Weight

130g

Depth

70.5mm

Length

85mm

Width

55mm

Maximum Operating Frequency

6000Hz

Mount Type

DIN Rail

Minimum Operating Frequency

30Hz

Bore Size

18.5mm

COO (Country of Origin):
JP
The Phoenix Contact Current Transducer is designed for measuring sinusoidal and non sinusoidal alternating currents. It has an input current range of 0 to 200 A and features loop powered output with a range of 4 to 20 mA. With its compact design and configurable settings, it is an ideal solution for accurate current monitoring in various applications.

Can be retrofitted with open up Rogowski coil

Wide frequency measuring range from 30 to 6000 Hz

Configurable settings for input current range

Accurate true r.m.s. value measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy