Murata 27.12MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6 x 0.65mm
- RS Stock No.:
- 175-3561P
- Mfr. Part No.:
- XRCGB27M120F3M10R0
- Brand:
- Murata
Bulk discount available
Subtotal 250 units (supplied on a reel)*
£48.25
(exc. VAT)
£58.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 - 1225 | £0.193 |
| 1250 - 2475 | £0.152 |
| 2500 - 6225 | £0.145 |
| 6250 + | £0.122 |
*price indicative
- RS Stock No.:
- 175-3561P
- Mfr. Part No.:
- XRCGB27M120F3M10R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 27.12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.65mm | |
| Dimensions | 2 x 1.6 x 0.65mm | |
| Frequency Tolerance | ±30ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 27.12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.65mm | ||
Dimensions 2 x 1.6 x 0.65mm | ||
Frequency Tolerance ±30ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata Crystal Unit
The Murata 27.12MHz is a 4-pin, surface mount small package crystal unit. It is based on excellent package technology and high-grade quartz crystal elements, achieving small size and high accuracy resonators.
Features and Benefits
• Equivalent series resistance is 80ohm
• Frequency tolerance is ±30ppm
• Load capacitance is 10pF
• Operating temperature ranges between -30°C and 85°C
• Frequency tolerance is ±30ppm
• Load capacitance is 10pF
• Operating temperature ranges between -30°C and 85°C
Applications
• Clock circuits for microprocessors
• Communication clock such as S-ATA and USB2.0
• GPS clocks
• ISM band radio frequency communication
• Communication clock such as S-ATA and USB2.0
• GPS clocks
• ISM band radio frequency communication
