Murata 30MHz Crystal ±30ppm SMD 4-Pin 2 x 1.6 x 0.7mm
- RS Stock No.:
- 167-5529
- Mfr. Part No.:
- XRCGB30M000F3M00R0
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5529
- Mfr. Part No.:
- XRCGB30M000F3M00R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Standard Frequency | 30MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 6pF | |
Package Type | SMD | |
Pin Count | 4 | |
Length | 2mm | |
Width | 1.6mm | |
Height | 0.7mm | |
Dimensions | 2 x 1.6 x 0.7mm | |
Frequency Tolerance | ±30ppm | |
Frequency Stability | ±40ppm | |
Series Resistance | 100Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Standard Frequency 30MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Dimensions 2 x 1.6 x 0.7mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±40ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.