Fox Electronics, 100MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105-1000
- RS Stock No.:
- 471-9304
- Mfr. Part No.:
- F4105-1000
- Brand:
- Fox Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-9304
- Mfr. Part No.:
- F4105-1000
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Width | 5.2mm | |
| Length | 7.5mm | |
| Dimensions | 7.5 x 5.2 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Output Frequency 100MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Width 5.2mm | ||
Length 7.5mm | ||
Dimensions 7.5 x 5.2 x 1.5mm | ||
- COO (Country of Origin):
- CN

