Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SOT-23, SN74LVC1GX04DBVT
- RS Stock No.:
- 809-6028
- Mfr. Part No.:
- SN74LVC1GX04DBVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-6028
- Mfr. Part No.:
- SN74LVC1GX04DBVT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | 74LVC | |
Maximum Output Drive Current | ±24mA | |
Maximum Input Fall Time | 20ns | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 6 | |
Dimensions | 3.05 x 1.75 x 1.3mm | |
Length | 3.05mm | |
Width | 1.75mm | |
Height | 1.3mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Maximum Output Drive Current ±24mA | ||
Maximum Input Fall Time 20ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||