TE Connectivity Crimp Die Set, AMPOWER, TERMINYL and PLASTI-GRIP Terminals
- RS Stock No.:
- 876-2346
- Mfr. Part No.:
- 47820
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1,837.35
(exc. VAT)
£2,204.82
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 49 | £1,837.35 |
50 + | £1,629.73 |
*price indicative
- RS Stock No.:
- 876-2346
- Mfr. Part No.:
- 47820
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | AMPOWER, TERMINYL and PLASTI-GRIP Terminals | |
Minimum Wire Size AWG | 8AWG | |
Terminal Insulation | Insulated | |
Number of Ports | 1 | |
Series Number | 47820 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type AMPOWER, TERMINYL and PLASTI-GRIP Terminals | ||
Minimum Wire Size AWG 8AWG | ||
Terminal Insulation Insulated | ||
Number of Ports 1 | ||
Series Number 47820 | ||
RoHS Status: Not Applicable
TE Connectivity Hydraulic Crimping Tool Die Sets
Crimping dies for use in hydraulic crimping tool (stock number 876-2337) and hydraulic crimping head (TE part number 69051). Each crimping die consists of a stationary die and a moving die. Each die is marked with a colour coded dot that matches the colour code of the terminal to aid identification when crimping.
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling