TE Connectivity, ERGOCRIMP Crimping Die Set, MCP 6.3/4.8K, Standard Power Timer
- RS Stock No.:
- 876-2315
- Mfr. Part No.:
- 539956-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-2315
- Mfr. Part No.:
- 539956-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | MCP 6.3/4.8K, Standard Power Timer | |
Terminal Insulation | Insulated | |
Number of Ports | 3 | |
Series | ERGOCRIMP | |
Series Number | 539956 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type MCP 6.3/4.8K, Standard Power Timer | ||
Terminal Insulation Insulated | ||
Number of Ports 3 | ||
Series ERGOCRIMP | ||
Series Number 539956 | ||
RoHS Status: Exempt
TE Connectivity ERGOCRIMP SDE Die Assemblies
SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity Crimp Die Standard Power Timer
- TE Connectivity Standard Power Timer
- TE Connectivity MCP 2.8 Receptacle
- TE Connectivity MCP 2.8, Tab 2.8
- TE Connectivity, ERGOCRIMP Crimping Die Set
- TE Connectivity Crimp Tool
- TE Connectivity SOLISTRAND Crimp Terminals and Splices
- TE Connectivity MATE-N-LOK 3.5