TE Connectivity, Pro-Crimper III Crimping Die Set, Ultra-Fast Terminals
- RS Stock No.:
 - 782-0750
 - Mfr. Part No.:
 - 58628-2
 - Brand:
 - TE Connectivity
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 782-0750
 - Mfr. Part No.:
 - 58628-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | Ultra-Fast Terminals | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Series | Pro-Crimper III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Crimp Connector Type Ultra-Fast Terminals  | ||
Minimum Wire Size AWG 26AWG  | ||
Maximum Wire Size AWG 14AWG  | ||
Series Pro-Crimper III  | ||
RoHS Status: Exempt
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Ultra-Fast Terminals
 - TE Connectivity Ultra-Fast Terminals
 - TE Connectivity SOLISTRAND Crimp Terminals and Splices
 - TE Connectivity PIDG Splices/Terminals, Plasti-Grip Terminals
 - TE Connectivity Commercial Pin and Sockets
 - TE Connectivity AMPMODU II Receptacle
 - TE Connectivity Universal MATE-N-LOK
 - TE Connectivity MULTILOCK 040 Series Contacts
 
