TE Connectivity, Pro-Crimper III Crimping Die Set, PIDG Splices/Terminals, Plasti-Grip Terminals
- RS Stock No.:
 - 361-9590
 - Mfr. Part No.:
 - 58423-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£133.85
(exc. VAT)
£160.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
 - Plus 25 unit(s) shipping from 11 November 2025
 - Plus 25 unit(s) shipping from 19 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £133.85 | 
| 5 - 24 | £128.49 | 
| 25 + | £121.80 | 
*price indicative
- RS Stock No.:
 - 361-9590
 - Mfr. Part No.:
 - 58423-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | PIDG Splices/Terminals, Plasti-Grip Terminals | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Series | Pro-Crimper III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Crimp Connector Type PIDG Splices/Terminals, Plasti-Grip Terminals  | ||
Minimum Wire Size AWG 22AWG  | ||
Maximum Wire Size AWG 10AWG  | ||
Series Pro-Crimper III  | ||
RoHS Status: Exempt
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity PIDG Splices/Terminals, Plasti-Grip Terminals
 - TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for PIDG Splices Plasti-Grip Terminals, 0.3
 - TE Connectivity SOLISTRAND Crimp Terminals and Splices
 - TE Connectivity PIDG Introduction Service PIDG Splices/Terminals, Plasti-Grip Terminals Crimp terminal Kit
 - TE Connectivity Automotive Service PIDG Splices/Terminals, Plasti-Grip Terminals Crimp terminal Kit
 - TE Connectivity Ultra-Fast Terminals
 - TE Connectivity Commercial Pin and Sockets
 - TE Connectivity AMPMODU II Receptacle
 
