TE Connectivity, ERGOCRIMP Crimping Die Set, MCON 1.2
- RS Stock No.:
- 168-0567
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£812.45
(exc. VAT)
£974.94
(inc. VAT)
- RS Stock No.:
- 168-0567
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | MCON 1.2 | |
Minimum Wire Size AWG | 20AWG | |
Terminal Insulation | Insulated | |
Number of Ports | 3 | |
Series | ERGOCRIMP | |
Series Number | 4-1579001 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type MCON 1.2 | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Insulation Insulated | ||
Number of Ports 3 | ||
Series ERGOCRIMP | ||
Series Number 4-1579001 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
TE Connectivity ERGOCRIMP SDE Die Assemblies
SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.