Phoenix Contact, CF 500 Crimp Die, Crimp, Wire size 35 → 50mm²

Subtotal (1 unit)*

£733.70

(exc. VAT)

£880.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£733.70

*price indicative

RS Stock No.:
129-926
Mfr. Part No.:
1212261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Crimp

Series

CF 500

Wire Size

35 → 50mm²

COO (Country of Origin):
DE
The Phoenix Contact Crimping Dies are designed for use with the CF 500 automatic crimping device. It is suitable for ferrules with a cross section range of 35 mm² to 50 mm². The die ensures accurate and reliable crimping, making it an essential tool for various electrical applications.

Made of durable steel material for long lasting performance
Compact and easy to use design for convenience

Related links