Phoenix Contact, CF 500 Crimp Die, Ferrule

Subtotal (1 unit)*

£315.03

(exc. VAT)

£378.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.03

*price indicative

RS Stock No.:
129-923
Mfr. Part No.:
1212238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Crimp Connector Type

Ferrule

Series

CF 500

COO (Country of Origin):
DE
The Phoenix Contact Crimping Dies are high quality tool designed for use with automatic crimping devices. It features a trapezoidal compression for a secure connection and supports a wide range of wire cross sections from 0.14mm² to 6mm². With a silver color and a compact design, this die is a versatile accessory for various applications.

RoHS compliant

Related links