Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red
- RS Stock No.:
- 263-6885
- Mfr. Part No.:
- 219671-2125
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6885
- Mfr. Part No.:
- 219671-2125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600, 600V ac | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600, 600V ac | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS Compliant Per | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 450mm Cable Length, 11.2A Current Rating - 219671-2125
This pre-crimped lead is an off-the-shelf assembly designed for reliable connections in various electronic applications. Featuring a Mini-Fit Sigma female crimp terminal and measuring 450mm in length, it uses 16AWG wire that adheres to UL11028 wire specifications. The lead is finished in a striking red sheath and is standardised for ease of integration within your projects.
Features & Benefits
• Mini-Fit crimp terminal ensures secure connections
• Compatible with high current ratings of up to 11.5A
• Tin plated wire leads enhance conductivity and durability
• 450mm crimped lead optimises installation flexibility
• Female crimp terminal design simplifies connector compatibility
• Built to meet stringent UL11028 wire specifications
Applications
• Utilised with Mini-Fit TPA2 or Sigma receptacle housings
• Ideal for power and signal transmission in electronic devices
• Applicable in wire-to-board and wire-to-wire configurations
• Fitted in automation and mechanical equipment for reliable performance
What is the maximum voltage this assembly can handle?
This assembly is rated for a maximum voltage of 600V AC/DC, suitable for diverse electrical applications.
How does the cable length affect installation flexibility?
The 450mm length allows for sufficient reach and adaptability in tight spaces, making installations easier.
What materials are used in the crimp terminals?
The female crimp terminal is made from robust brass and features a tin plating, ensuring effective conductivity.
Is the insulation material compliant with industry standards?
The wire insulation is designed to meet UL11028 standards, maintaining reliability and safety in electrical systems.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
