Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red

Bulk discount available

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.68
10 - 24£0.60
25 - 49£0.54
50 +£0.51

*price indicative

RS Stock No.:
263-6884
Mfr. Part No.:
219671-2124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

16AWG

Molex 219671 Series Pre-Crimped Lead, 300mm Cable Length, 11.2A Current Rating - 219671-2124


This pre-crimped lead is an off-the-shelf solution designed to simplify connections within electrical setups. Featuring a Mini-Fit Sigma female terminal, this cable delivers reliable performance in a compact 300mm length. Made from 16AWG wire, it is encased in a red sheath and equipped with tin plating to enhance conductivity.

Features & Benefits


• Mini-Fit female terminal ensures a secure connection

• 300mm length accommodates various installation needs

• Tin plating enhances durability and conductivity

• Complies with UL11028 wire specifications for safety

• Rated for 11.2A current, suitable for diverse applications

• Red sheath visually indicates wiring for easy identification

Applications


• Utilised in power and signal cable assemblies

• Ideal for wire-to-board connections in automation systems

• Used with Mini-Fit TPA2/Sigma receptacle housings

• Suitable for wire-to-wire connections in electrical devices

What type of terminals does this lead use?


The lead is equipped with a Mini-Fit female terminal, providing a reliable interface for various applications.

Can this lead handle high voltage?


Yes, it has a maximum voltage rating of 600V AC/DC, making it suitable for a range of electrical systems.

What materials are used in the construction of the lead?


The lead features a brass metal composition with tin plating, ensuring enhanced conductivity and reliability.

How does the red sheath benefit me during installations?


The red sheath allows for easy visual identification, reducing the risk of wiring errors during installations.

Is the lead compliant with any safety standards?


The product complies with UL11028 wire specifications, enhancing its reliability in electrical applications.

Related links