Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red
- RS Stock No.:
- 263-6882
- Mfr. Part No.:
- 219671-2123
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.80
(exc. VAT)
£0.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.80 |
| 10 - 24 | £0.70 |
| 25 - 49 | £0.64 |
| 50 + | £0.58 |
*price indicative
- RS Stock No.:
- 263-6882
- Mfr. Part No.:
- 219671-2123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 225mm Cable Length - 219671-2123
This pre-crimped lead belongs to the cable assemblies category, specifically designed for use with Mini-Fit connectors. It features a length of 225mm and is constructed with 16 AWG wire, encased in a striking red sheath. This component is created for a reliable power connection, making it a critical element in various electrical applications.
Features & Benefits
• Utilises Mini-Fit female-to-pigtail configuration for versatility
• Tin-plated terminals enhance conductivity and corrosion resistance
• Rated for a maximum current of 11.5A, ensuring reliable performance
• Complies with UL11028 wire specifications for safety standards
• The wire insulation diameter ranges from 1.98mm to 2.55mm for secure connections
• Single-ended design simplifies installation in constrained spaces
Applications
• Seamlessly integrates with Mini-Fit TPA2 receptacle housings
• Ideal for power distribution in automation systems
• Utilised in wire-to-board and wire-to-wire connections
• Suitable for use in various electronic assemblies
What is the maximum voltage rating for this connector?
The connector is designed to operate at a maximum voltage of 600V AC/DC, ensuring compatibility with various applications.
How does the current rating affect application performance?
With a current rating of 11.5A, it is suitable for high-demand power applications, providing consistent and safe operation.
What type of wire insulation is used in this product?
The insulation is designed to accommodate a diameter between 1.98mm and 2.55mm, offering a balance of flexibility and strength.
What connectors can be used with this lead?
This lead is specifically designed to work with Mini-Fit connectors, ensuring an efficient and secure connection for your applications.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr Red
