Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 263-6849
- Mfr. Part No.:
- 219671-1124
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6849
- Mfr. Part No.:
- 219671-1124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 300mm Cable Length - 219671-1124
This pre-crimped lead is an off-the-shelf cable assembly designed for use with Mini-Fit connectors. It features a female-to-pigtail configuration and is constructed with 16AWG wire for reliable performance. With a cable length of 300mm, this lead is ideal for various applications that require effective wire-to-board or wire-to-wire connections.
Features & Benefits
• Utilises Mini-Fit female crimp terminals for secure connections
• Crafted with 16AWG UL11028 wire for enhanced durability
• Tin-plated connectors provide excellent conductivity
• Designed for a maximum current rating of 11.5A
• Flexible cable insulation diameter from 1.98mm to 2.55mm
• Low-halogen materials contribute to an environmentally friendly design
Applications
• Used with Mini-Fit TPA2 receptacle housings
• Designed for power in automation systems
• Suitable for interconnecting circuit boards in electronic devices
• Ideal for custom cable manufacturing in various mechanical setups
What type of wire insulation is used in this lead?
The lead is equipped with wire insulation that has a diameter ranging from 1.98mm to 2.55mm, ensuring compatibility across various applications.
Can this lead handle high voltage applications?
It is rated for a maximum voltage of 600V AC/DC, making it suitable for a wide range of electrical tasks.
What are the benefits of using tin-plated connectors?
Tin plating enhances electrical connectivity and resistance to corrosion, ensuring long-lasting performance in various environments.
Is this lead suitable for automation equipment?
Yes, it is designed for power applications in automation systems, ensuring reliable connectivity and performance.
What is the significance of using UL11028 wire in this product?
UL11028 wire offers high durability and reliability, making it ideal for demanding electrical applications.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
