Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 263-6846
- Mfr. Part No.:
- 219671-1123
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6846
- Mfr. Part No.:
- 219671-1123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600, 600V ac | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600, 600V ac | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 225mm Cable Length, 16AWG Wire size - 219671-1123
This pre-crimped lead is a robust connection solution designed for diverse applications in automation and electrical systems. It features a female Mini-Fit connector, constructed with 16 AWG wire and a length of 225 mm. The tin-plated connectors ensure optimal conductivity, while the black sheath provides protection against environmental factors.
Features & Benefits
• Designed for compatibility with Mini-Fit Sigma connectors
• Utilises 16 AWG wire for enhanced current capacity
• Terminals are tin plated to resist corrosion and wear
• Single-ended design simplifies installation in various setups
• Capable of handling up to 11.5 A current and 600V AC/DC
• Constructed with a flexible UL11028 wire for reliability
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power, wire-to-board, and wire-to-wire connections
• Suitable for high-current in electrical assemblies
• Effective for connecting electrical devices in automation systems
What are the specific electrical ratings for this lead?
This lead can support a maximum current of 11.5 A per contact and is rated for a voltage of up to 600V AC/DC, making it suitable for high-power applications.
How does the wire insulation contribute to its performance?
The wire insulation, with a diameter between 1.98 mm and 2.55 mm, aids in maintaining the integrity of the connection under varying environmental conditions, enhancing safety and performance.
What materials are used in the construction of the connectors?
The connectors are primarily made from brass with a tin plating, which helps prevent oxidation and ensures long-lasting electrical conductivity.
Can this lead be used in temperature-sensitive applications?
While this lead is designed for a wide range of electrical applications, specific temperature ratings depend on the overall assembly configuration and environmental factors. It is advisable to assess the assembly's thermal performance in end-use conditions.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
