Molex Female Mini-Fit to Pre-Crimped Lead, 75mm, 20AWG, Black
- RS Stock No.:
- 263-6821
- Mfr. Part No.:
- 219671-1101
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£75.40
(exc. VAT)
£90.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 999,996,900 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.754 | £75.40 |
500 + | £0.686 | £68.60 |
*price indicative
- RS Stock No.:
- 263-6821
- Mfr. Part No.:
- 219671-1101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Mini-Fit | |
Series | 219671 | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 20AWG | |
Cable Length | 75mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Series Number | 219671 | |
Current Rating | 11.2 A | |
Wire Style | UL11028 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Mini-Fit | ||
Series 219671 | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 20AWG | ||
Cable Length 75mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 219671 | ||
Current Rating 11.2 A | ||
Wire Style UL11028 | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 75mm Cable Length - 219671-1101
This pre-crimped lead is designed for use with Mini-Fit connectors, featuring a 75mm cable length and constructed with 20AWG wire. The lead is equipped with female crimp terminals, ensuring a secure connection for power, wire-to-board, and wire-to-wire applications. This product delivers reliable performance and durability, meeting various connectivity needs in the automation and electronics sectors.
Features & Benefits
• Provides a robust connection with Mini-Fit connectors
• Incorporates tin-plated contacts for enhanced conductivity
• Constructed from UL11028 wire for high performance
• Supports a current rating of 11.2A for efficient power transmission
• Designed with a black sheath for easy identification
• Offers single-ended design for straightforward assembly
• Incorporates tin-plated contacts for enhanced conductivity
• Constructed from UL11028 wire for high performance
• Supports a current rating of 11.2A for efficient power transmission
• Designed with a black sheath for easy identification
• Offers single-ended design for straightforward assembly
Applications
• Ideal for use in power distribution systems
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Applicable for wire-to-board connection setups
• Suitable for wire-to-wire connections in electrical assemblies
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Applicable for wire-to-board connection setups
• Suitable for wire-to-wire connections in electrical assemblies
What specifications should I consider when using this lead?
This lead features a current rating of 11.2A and is compatible with 20AWG wire, ensuring it meets the electrical demands of your application. The 75mm length provides flexibility in connection installations.
How does the construction of this lead contribute to performance?
The use of brass for the metal components and tin plating enhances conductivity and reliability, reducing resistance and improving overall performance in applications requiring electrical connections.
Are there specific receptacles that work best with this product?
This lead is specifically designed to work with Mini-Fit TPA2/Sigma receptacle housings, allowing for seamless integration in multiple electronic setups.
Related links
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Black
- Molex Female Pre-Crimped Lead 20AWG
- Molex Pre-Crimped Lead, 75mm
- Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Red