Molex Squba 3.6 Male Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 233-4829
- Distrelec Article No.:
- 304-31-476
- Mfr. Part No.:
- 215348-1125
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.94
(exc. VAT)
£14.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.388 | £11.94 |
| 25 - 45 | £2.17 | £10.85 |
| 50 + | £1.992 | £9.96 |
*price indicative
- RS Stock No.:
- 233-4829
- Distrelec Article No.:
- 304-31-476
- Mfr. Part No.:
- 215348-1125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 215348 | |
| Voltage | 60V | |
| Cable Length | 450mm | |
| Connector Type A | Squba 3.6 Male | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 215348 | ||
Voltage 60V | ||
Cable Length 450mm | ||
Connector Type A Squba 3.6 Male | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex Pre-Crimped Lead, 14A Current Rating, 600V Maximum Voltage - SQUBA 3.6 Series - 215348-1125
Looking for a convenient way to join components in your automated setup? This pre-crimped lead from Molex cuts out prep work to get you set up in an instant. One end has a crimp terminal pin for securely linking devices in your system without the need for fiddly assembly. The other has a free end that you can easily adapt to suit your circuit design. At 450mm long, this lead stretches over moderate distances to link bits of kit in your electrical infrastructure.
Features & Benefits
• Copper alloy material is highly conductive for glitch-free performance
• 3.6mm pitch gives plenty of room for linking conductors
• Halogen-free for improved safety in the event of a fire
• Modified polystyrene resin insulates the cable to prevent electrical hazards
Applications
• Factory automation
• Robotics systems
• Pharmaceutical industry
How many circuits can I connect with this product?
This handy lead is made for use with a single loaded circuit.
Related links
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Squba 3.6 Male Black


