Molex Squba 3.6 Male Pre-Crimped Lead Pigtail, 450 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£137.10

(exc. VAT)

£164.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£1.371£137.10
200 +£1.296£129.60

*price indicative

RS Stock No.:
233-4828
Mfr. Part No.:
215348-1125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

215348

Voltage

60V

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Squba 3.6 Male

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

16AWG

COO (Country of Origin):
CN

Molex Pre-Crimped Lead, 14A Current Rating, 600V Maximum Voltage - SQUBA 3.6 Series - 215348-1125


Looking for a convenient way to join components in your automated setup? This pre-crimped lead from Molex cuts out prep work to get you set up in an instant. One end has a crimp terminal pin for securely linking devices in your system without the need for fiddly assembly. The other has a free end that you can easily adapt to suit your circuit design. At 450mm long, this lead stretches over moderate distances to link bits of kit in your electrical infrastructure.

Features & Benefits


• Copper alloy material is highly conductive for glitch-free performance

• 3.6mm pitch gives plenty of room for linking conductors

• Halogen-free for improved safety in the event of a fire

• Modified polystyrene resin insulates the cable to prevent electrical hazards

Applications


• Factory automation

• Robotics systems

• Pharmaceutical industry

How many circuits can I connect with this product?


This handy lead is made for use with a single loaded circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy