Molex Squba 3.6 Male Pre-Crimped Lead Pigtail, 75 mm, Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.62

(exc. VAT)

£4.345

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.724£3.62
25 - 45£0.658£3.29
50 +£0.602£3.01

*price indicative

RS Stock No.:
233-4820
Mfr. Part No.:
215348-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 3.6

Product Type

Pre-Crimped Lead

Voltage

60V

Cable Length

75mm

Jacket Colour

Black

Connector Type A

Squba 3.6 Male

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

16AWG

COO (Country of Origin):
CN
The Molex pre-crimped lead Squba 3.6 male to Pigtail cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 75 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 14 A

Maximum voltage rating is 600 V

Related links