Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 225 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.82

(exc. VAT)

£6.985

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.164£5.82
25 - 45£1.052£5.26
50 +£0.968£4.84

*price indicative

RS Stock No.:
233-4733
Distrelec Article No.:
304-31-443
Mfr. Part No.:
215346-2103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 3.6

Product Type

Pre-Crimped Lead

Voltage

60V

Cable Length

225mm

Jacket Colour

Red

Connector Type A

Squba 3.6 Female

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

20AWG

COO (Country of Origin):
VN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 20 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 225 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 9 A

Maximum voltage rating is 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy