Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 75 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.252£6.26
25 - 45£1.138£5.69
50 +£1.04£5.20

*price indicative

RS Stock No.:
233-4708
Mfr. Part No.:
215346-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 3.6

Voltage

60V

Cable Length

75mm

Jacket Colour

Black

Connector Type A

Squba 3.6 Female

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

16AWG

COO (Country of Origin):
IN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 16 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 75 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 14 A

Maximum voltage rating is 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy