Molex Straight Female Pre-Crimped Lead, 450 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.98

(exc. VAT)

£7.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.196£5.98
25 +£1.118£5.59

*price indicative

RS Stock No.:
230-5889
Distrelec Article No.:
304-31-546
Mfr. Part No.:
217511-2105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

LINK250

Voltage

250Vrms

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Straight Female

Standards/Approvals

RoHS

Wire Size

26AWG

COO (Country of Origin):
TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 450 mm. It has 26 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy