Molex Pre-Crimped Lead, 150mm, 26AWG
- RS Stock No.:
- 230-5882
- Mfr. Part No.:
- 217511-2102
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£39.10
(exc. VAT)
£46.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £0.782 | £39.10 |
250 - 450 | £0.71 | £35.50 |
500 + | £0.651 | £32.55 |
*price indicative
- RS Stock No.:
- 230-5882
- Mfr. Part No.:
- 217511-2102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | LINK250 | |
Wire Size | 26AWG | |
Cable Length | 150mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series LINK250 | ||
Wire Size 26AWG | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 150 mm. It has 26 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination