Molex Straight Female Pre-Crimped Lead, 150 mm, Black

Bulk discount available

Subtotal (1 bag of 50 units)*

£40.70

(exc. VAT)

£48.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.814£40.70
250 - 450£0.74£37.00
500 +£0.678£33.90

*price indicative

RS Stock No.:
230-5851
Mfr. Part No.:
217511-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

LINK250

Product Type

Pre-Crimped Lead

Voltage

250Vrms

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Straight Female

Standards/Approvals

RoHS

Wire Size

26AWG

The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 150 mm. It has 26 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

Related links