Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 75 mm, Black
- RS Stock No.:
- 230-5828
- Mfr. Part No.:
- 217510-1121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£40.60
(exc. VAT)
£48.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.812 | £40.60 |
| 250 - 450 | £0.738 | £36.90 |
| 500 + | £0.677 | £33.85 |
*price indicative
- RS Stock No.:
- 230-5828
- Mfr. Part No.:
- 217510-1121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | LINK250 | |
| Voltage | 250V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Connector Type B | Crimp Terminal | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series LINK250 | ||
Voltage 250V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Connector Type B Crimp Terminal | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 22 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
