Molex Male Pre-Crimped Lead Pre-Crimped Lead, 450 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£26.29

(exc. VAT)

£31.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5£5.258£26.29
10 - 45£4.916£24.58
50 - 95£4.612£23.06
100 +£4.348£21.74

*price indicative

RS Stock No.:
227-4822
Distrelec Article No.:
304-39-656
Mfr. Part No.:
2174832215
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

Pre-Crimped Lead

Cable Length

450mm

Connector Type A

Male Pre-Crimped Lead

Jacket Colour

Red

Jacket Material

Polyvinyl Chloride

Standards/Approvals

Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021)

Wire Size

12AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 10 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy