Molex Male Pre-Crimped Lead Pre-Crimped Lead, 450 mm, Black
- RS Stock No.:
- 227-4807
- Distrelec Article No.:
- 304-31-536
- Mfr. Part No.:
- 2174831225
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£30.28
(exc. VAT)
£36.335
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £6.056 | £30.28 |
| 10 - 45 | £5.662 | £28.31 |
| 50 - 95 | £5.318 | £26.59 |
| 100 + | £5.008 | £25.04 |
*price indicative
- RS Stock No.:
- 227-4807
- Distrelec Article No.:
- 304-31-536
- Mfr. Part No.:
- 2174831225
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex M x 150 Male Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Black


