Molex Female Pre-Crimped Lead Pre-Crimped Lead, 150 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£73.75

(exc. VAT)

£88.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 25£2.95£73.75
50 - 225£2.732£68.30
250 +£2.501£62.53

*price indicative

RS Stock No.:
227-4757
Mfr. Part No.:
2174812202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Mini-Fit Sr

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Female Pre-Crimped Lead

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS China RoHS Compliant

Wire Size

8AWG

COO (Country of Origin):
CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 150.00mm Length, 12 AWG, Red

Simple, cost-effective solution for prototyping

Preproduction and mass production required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy