Molex Female Pre-Crimped Lead Pre-Crimped Lead, 225 mm, Black
- RS Stock No.:
- 227-4728
- Distrelec Article No.:
- 302-31-110
- Mfr. Part No.:
- 2174801223
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.48 |
| 10 + | £6.98 |
*price indicative
- RS Stock No.:
- 227-4728
- Distrelec Article No.:
- 302-31-110
- Mfr. Part No.:
- 2174801223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Connector Type A | Female Pre-Crimped Lead | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | China RoHS compliant | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Connector Type A Female Pre-Crimped Lead | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals China RoHS compliant | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Mini-Fit Sr. Female, Gold (Au) Plating, 225.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Squba 3.6 Female Pre-Crimped Lead Squba 3.6 Female Black


