Molex Male Pre-crimped Leads, 225mm
- RS Stock No.:
- 226-1927
- Mfr. Part No.:
- 2177932123
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£42.25
(exc. VAT)
£50.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,850 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | £0.845 | £42.25 |
250 - 450 | £0.811 | £40.55 |
500 + | £0.737 | £36.85 |
*price indicative
- RS Stock No.:
- 226-1927
- Mfr. Part No.:
- 2177932123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | SQUBA 1.8 | |
Crimp Terminal 1 Gender | Male | |
Cable Length | 225mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Crimp Terminal 1 Gender Male | ||
Cable Length 225mm | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 225 mm cable length.
It has red colour
Tin plated
Tin plated
Related links
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Male Pre-crimped Leads, 225mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 225mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 150mm
- Molex Male Pre-crimped Leads, 75mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male Pre-crimped Leads, 300mm