Molex Male Pre-crimped Leads, 75mm
- RS Stock No.:
 - 226-1922
 - Mfr. Part No.:
 - 2177932121
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£42.25
(exc. VAT)
£50.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 200 | £0.845 | £42.25 | 
| 250 - 450 | £0.782 | £39.10 | 
| 500 + | £0.754 | £37.70 | 
*price indicative
- RS Stock No.:
 - 226-1922
 - Mfr. Part No.:
 - 2177932121
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Crimp Terminal 1 Gender | Male | |
| Cable Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series SQUBA 1.8  | ||
Crimp Terminal 1 Gender Male  | ||
Cable Length 75mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has  75 mm cable length.
It has red colour 
Tin plated
Tin plated
Related links
- Molex Male Pre-crimped Leads, 75mm
 - Molex Male Male Pre-crimped Leads, 75mm
 - Molex Male Pre-crimped Leads, 150mm
 - Molex Male Pre-crimped Leads, 450mm
 - Molex Male Pre-crimped Leads, 300mm
 - Molex Male Pre-crimped Leads, 225mm
 - Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
 - Molex Male MX150 to Male MX150 Pre-crimped Leads, 600mm
 
