Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 450 mm, Black
- RS Stock No.:
- 226-1810
- Mfr. Part No.:
- 2177901125
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£32.80
(exc. VAT)
£39.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.656 | £32.80 |
| 250 - 450 | £0.63 | £31.50 |
| 500 + | £0.573 | £28.65 |
*price indicative
- RS Stock No.:
- 226-1810
- Mfr. Part No.:
- 2177901125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 1.8 Female | |
| Connector Type B | Squba 1.8 Female | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Phthalates, REACH SVHC, EU RoHS, EU ELV, China RoHS Green Image ELV, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Squba 1.8 Female | ||
Connector Type B Squba 1.8 Female | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Phthalates, REACH SVHC, EU RoHS, EU ELV, China RoHS Green Image ELV, CHINA RoHS | ||
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 450 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
