Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm

Bulk discount available

Subtotal (1 bag of 100 units)*

£80.20

(exc. VAT)

£96.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.802£80.20
500 +£0.762£76.20

*price indicative

RS Stock No.:
224-2675
Mfr. Part No.:
2163012104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

MX150

Series

MX150

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Cable Length

300mm

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 300mm.

Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families

Related links