Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.97

(exc. VAT)

£5.965

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.994£4.97
25 - 45£0.872£4.36
50 +£0.774£3.87

*price indicative

RS Stock No.:
224-2671
Mfr. Part No.:
2163012102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Crimp Terminal 1

MX150

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Cable Length

150mm

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 150mm.

Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families

Related links