Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- RS Stock No.:
- 224-2659
- Mfr. Part No.:
- 2163011205
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£95.60
(exc. VAT)
£114.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.956 | £95.60 |
500 + | £0.908 | £90.80 |
*price indicative
- RS Stock No.:
- 224-2659
- Mfr. Part No.:
- 2163011205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | MX150 | |
Crimp Terminal 1 | MX150 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Female | |
Cable Length | 450mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series MX150 | ||
Crimp Terminal 1 MX150 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Cable Length 450mm | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 450mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch