Molex Female Connector Pre-Crimped Lead Unterminated, 225 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£79.50

(exc. VAT)

£95.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.795£79.50
500 +£0.756£75.60

*price indicative

RS Stock No.:
224-2636
Mfr. Part No.:
2163011113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

225mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 225mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links