Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 600 mm, Yellow, Green

Subtotal (1 pack of 5 units)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.298£11.49

*price indicative

RS Stock No.:
223-3259
Distrelec Article No.:
304-31-598
Mfr. Part No.:
2178511146
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Perma-Seal

Voltage

600V

Cable Length

600mm

Jacket Colour

Yellow, Green

Connector Type A

Solderless Ring Terminal

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex pre-crimped lead perma-seal-to-pigtail cable is green-yellow in colour, 6000 mm long with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.

It is UL 1015 type cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy