Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 600 mm, Yellow, Green
- RS Stock No.:
- 223-3258
- Mfr. Part No.:
- 2178511146
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£41.50
(exc. VAT)
£49.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 60 | £2.075 | £41.50 |
| 80 - 180 | £1.953 | £39.06 |
| 200 + | £1.779 | £35.58 |
*price indicative
- RS Stock No.:
- 223-3258
- Mfr. Part No.:
- 2178511146
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 600mm | |
| Connector Type A | Solderless Ring Terminal | |
| Jacket Colour | Yellow, Green | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 600mm | ||
Connector Type A Solderless Ring Terminal | ||
Jacket Colour Yellow, Green | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex pre-crimped lead perma-seal-to-pigtail cable is green-yellow in colour, 6000 mm long with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.
It is UL 1015 type cable
Related links
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Yellow, Green
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Yellow, Green
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Green, Yellow
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue


