Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 300 mm, Yellow, Green
- RS Stock No.:
- 223-3256
- Mfr. Part No.:
- 2178511144
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£30.425
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £1.217 | £30.43 |
| 100 - 225 | £1.145 | £28.63 |
| 250 + | £1.043 | £26.08 |
*price indicative
- RS Stock No.:
- 223-3256
- Mfr. Part No.:
- 2178511144
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Solderless Ring Terminal | |
| Jacket Colour | Yellow, Green | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Solderless Ring Terminal | ||
Jacket Colour Yellow, Green | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- TH
The Molex pre-crimped lead perma-seal-to-pigtail cable is green-yellow in colour, 300 mm long with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.
It is UL 1015 type cable
Related links
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Yellow, Green
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Yellow, Green
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Green, Yellow
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black


