Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 150 mm, Red
- RS Stock No.:
- 223-3240
- Mfr. Part No.:
- 2178511122
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£63.85
(exc. VAT)
£76.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | £1.277 | £63.85 |
| 200 - 450 | £1.095 | £54.75 |
| 500 + | £1.065 | £53.25 |
*price indicative
- RS Stock No.:
- 223-3240
- Mfr. Part No.:
- 2178511122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Connector Type A | Solderless Ring Terminal | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 150mm | ||
Connector Type A Solderless Ring Terminal | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- TH
The Molex pre-crimped lead perma-seal-to-pigtail cable is red 150 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.
It is UL 1015 type cable
Related links
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Green, Yellow
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue


