Molex M x 150 Male Pre-Crimped Lead Unterminated, 600 mm, Red

RS Stock No.:
223-2972
Mfr. Part No.:
2163032226
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

600mm

Connector Type A

M x 150 Male

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 600mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy